HEF4073BT | NXP

Interface IC AND gate 3-element 3-IN CMOS, HEF4073BT, SOIC-14

Order No.: 61S3110
EAN: 4099879088918
MPN:
HEF4073BT
Series: 4000
NXP
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
57 pcs.
0.6664 €

Interface IC, HEF4073BT, NXP

The HEF4073BT provides the positive triple 3-input AND function.

Features

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Inputs and outputs are protected against Electro Static effects
  • Complies with JEDEC standard JESD 13-B
Technical specifications
Version AND gate
Enclosure SOIC-14
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes