Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Multiplexer, 3 V, 15 V, SO24

  • min. supply voltage: 3 V
  • max. supply voltage: 15 V
  • Design: SMD

Order No. 61 S 2810

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF4067BT

piece
Total

€ 28.92

510 piece on Nov 28, 2018

Delivery:

scale from 30 from 300 from 900
Price* per piece € 0.9639 € 0.7259 € 0.56287
product.detail.add.UNDEFINED

Technical features

3 V
15 V
SMD
-40 °C
85 °C
CMOS logic chips
1
16

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF4067BT
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions