HEF4051BT,653 | NXP

Analog Switch IC, Multiplexer, SOIC-16, HEF4051BT,653

Order No.: 61S2610
EAN: 4099879089335
MPN:
HEF4051BT,653
Series: 4000
NXP
default L
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 8,307 pcs.
Leadtime: 6 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4522 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
2500 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

8-channel analog multiplexer/demultiplexer, HEF4051BT,653, NXP

The HEF4051BT is an 8-channel Analog Multiplexer/Demultiplexer with three address inputs (S1 to S3), an active low enable input (E\), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). The analog inputs/outputs (Y0 to Y7 and Z) can swing between VDD as a positive limit and VEE as a negative limit. Unused inputs must be connected to VDD, VSS or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground).

Features

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
Technical specifications
Output current 10 mA
Input voltage 0.5 V
Enclosure SOIC-16
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes