Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Buffer, 3 V, 15 V, SO16

  • min. supply voltage: 3 V
  • max. supply voltage: 15 V
  • Design: SMD

Order No. 61 S 2510

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF4049BT

piece
Total

€ 14.16
There are 500 piece in stock
Delivery:

scale from 50 from 500 from 1000
Price* per piece € 0.28322 € 0.2261 € 0.19754
product.detail.add.UNDEFINED

Technical features

3 V
15 V
SMD
-40 °C
85 °C
CMOS logic chips
6
6

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF4049BT
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions