CD4536BE | Texas Instruments
Timer, PDIP16, THT, CMOS logic chips
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Logic chips, CD4536BE, Texas Instruments
The CD4536BE is a programmable timer consisting of 24 ripple-binary counter stages, the salient feature of this product is its flexibility. This can be driven by an external clock or an RC oscillator that can be constructed using on chip components.
Features
- Standardized, symmetrical output characteristics
- Bypass input allows bypassing first 8 stages
- On-chip monostable output provision
- Schmitt-trigger in clock line permits operation with very long rise and fall times
- Test mode allows fast test sequence
Technical specifications
Output current | 4 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |