CD4520BE | Texas Instruments
CMOS dual counter, 3 V, 18 V, PDIP16
CMOS dual binary up-counter, CD4520BE, Texas Instruments
The CD4520BE is a CMOS dual binary Up-counter consists of two identical, internally synchronous 4-stage counters. The counter stages are D-type flip-flops having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or negative-going transition. For single-unit operation the ENABLE input is maintained high and the counter advances on each positive-going transition of the CLOCK. The counter is cleared by high levels on their RESET lines. The counter can be cascaded in the ripple mode by connecting Q4 to the enable input of the subsequent counter while the CLOCK input of the latter is held low.
Features
- Standardized, symmetrical output characteristics
- Synchronous internal carry propagation
- Medium-tpred operation
- Positive or negative-edge triggering
Applications
- Multistage synchronous counting
- Multistage ripple counting
- Frequency dividers
Output current | 1.5 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |