CD4510BE | Texas Instruments
Counter, 3 V, 18 V, PDIP16
CMOS presettable BCD up/down counter, CD4510BE, Texas Instruments
The CD4510BE is a CMOS Presettable BCD Up/Down Counter consist of four synchronously clocked D-type flip-flops (with a gating structure to provide T-type flip-flop capability) connected as counters. This counter can be cleared by a high level on the RESET line and can be pre-set to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. The product will count out of non-BCD counter states in a maximum of two clock pulses in the up mode and a maximum of four clock pulses in the down mode. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage.
Features
- Standardized symmetrical output characteristics
- Medium speed operation
- 100% Tested for quiescent current at 20 V
Applications
- Up/Down difference counting
- Multistage synchronous counting
- Multistage ripple counting
- Synchronous frequency dividers
Output current | 1.5 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |