CD4081BE | Texas Instruments

AND Gate 4-Element 2-IN CMOS 14-Pin CD4081BE

Order No.: 60S7000
EAN: 4099879086105
MPN:
CD4081BE
Series: 4000
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 1,464 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9401 €
100 pcs.
0.7259 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS Quad 2-Input AND Gate, CD4081BE, Texas Instruments

The CD4081BE AND gate provides the system designer with direct implementation of the AND function and supplement the existing of CMOS gates.

Features

  • Medium-Speed Operation - tPLH, tPHL = 60 ns (typ.) at VDD = 10 V
  • 100% tested for quiescent current at 20 V
  • Maximum input current of 1 µA at 18 V over full package-temperature range: 100 nA at 18 V and 25°C
Technical specifications
Output current 3.4 mA
Input voltage 18 V
Enclosure PDIP-14
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Input voltage
Assembly
Enclosure
min. operating temperature
max. operating temperature
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Input voltage
Assembly
Enclosure
min. operating temperature
max. operating temperature
OR gate, 3 V, 18 V, PDIP14
Order No.:
 60S6650
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4071BE
Available: 253 pcs. Leadtime: 6 Weeks **
Total Price: 1.02 € *
1 pcs.
1.0234 €
25 pcs.
0.8211 €
100 pcs.
0.6902 €
250 pcs.
0.6069 €
1000 pcs.
0.5236 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
NOR gate, SO14, THT, CMOS logic chips
Order No.:
 60S1260
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4001BM
Available: 20 pcs. Leadtime: 6 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
10 pcs.
1.4399 €
100 pcs.
1.2138 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
1.5 mA
18 V
SMD
SOIC-14
-55 °C
125 °C
Buffer, -0.5 V, 20 V, PDIP16
Order No.:
 60S5800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4050BE
Available: 768 pcs. Available in 5 Days: 250 pcs. Leadtime: 1 Week **
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.4998 €
100 pcs.
0.4284 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
25 mA
20 V
THT
PDIP-16
-55 °C
125 °C
Programmable timer high voltage types (20V rating), 4.5 V, 5.5 V, PDIP14
Order No.:
 60S8355
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4541BE
Available: 66 pcs. Available in 5 Days: 125 pcs. Leadtime: 1 Week **
Total Price: 1.08 € *
1 pcs.
1.0829 €
10 pcs.
0.9639 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
500 pcs.
0.7259 €
4 mA
20 V
THT
PDIP-14
-55 °C
125 °C
CMOS Quad Bilateral switch, 3 V, 18 V, PDIP14
Order No.:
 60S6400
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4066BE
Available: 865 pcs. Leadtime: 6 Weeks **
Total Price: 0.81 € *
1 pcs.
0.8092 €
25 pcs.
0.6545 €
100 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
18 V
THT
PDIP-14
-55 °C
125 °C
Counter, 3 V, 18 V, PDIP16
Order No.:
 60S7750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4510BE
Available: 748 pcs. Leadtime: 6 Weeks **
Total Price: 1.65 € *
1 pcs.
1.6541 €
10 pcs.
1.1900 €
100 pcs.
1.0234 €
500 pcs.
0.8925 €
1.5 mA
18 V
THT
PDIP-16
-55 °C
125 °C
Counter, 3 V, 18 V, PDIP16
Order No.:
 60S3950
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4029BE
Available: 463 pcs. Leadtime: 6 Weeks **
Total Price: 2.86 € *
5 pcs.
0.5712 €
50 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
1.5 mA
18 V
THT
PDIP-16
-55 °C
125 °C
Single 8-channel analogue, 3 V, 20 V, PDIP16
Order No.:
 60S5850
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4051BE
Available: 107 pcs. Available in 5 Days: 3,175 pcs. Leadtime: 1 Week **
Total Price: 0.76 € *
1 pcs.
0.7616 €
25 pcs.
0.6307 €
100 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
20 V
THT
PDIP-16
-55 °C
125 °C
CMOS NOR gate, 3 V, 18 V, PDIP14
Order No.:
 60S1250
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4001BE
Available: 755 pcs. Leadtime: 6 Weeks **
Total Price: 0.88 € *
1 pcs.
0.8806 €
25 pcs.
0.7259 €
100 pcs.
0.6069 €
250 pcs.
0.5117 €
1000 pcs.
0.4522 €
1.5 mA
18 V
THT
PDIP-14
-55 °C
125 °C
CMOS counter, 3 V, 18 V, PDIP16
Order No.:
 60S2650
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4017BE
Available: 1,617 pcs. Available in 5 Days: 2,675 pcs. Leadtime: 1 Week **
Total Price: 1.26 € *
1 pcs.
1.2614 €
25 pcs.
1.0353 €
100 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6783 €
1.5 mA
18 V
THT
PDIP-16
-55 °C
125 °C
OR gate, 3 V, 18 V, PDIP14
Order No.:
 60S6700
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4072BE
Available: 54 pcs. Leadtime: 6 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.4284 €
25 pcs.
0.3070 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
Inverter, 3 V, 18 V, PDIP14
Order No.:
 60S6550
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4069UBE
Available: 19 pcs. Leadtime: 6 Weeks **
Total Price: 4.96 € *
1 pcs.
4.9623 €
25 pcs.
3.3082 €
100 pcs.
3.0583 €
250 pcs.
2.5466 €
1000 pcs.
2.2134 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
Quad exclusive-OR and exclusive-NOR gate, 3 V, 18 V, PDIP14
Order No.:
 60S6600
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4070BE
Available: 14 pcs. Available in 5 Days: 1,600 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
1 pcs.
0.5403 €
100 pcs.
0.4808 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
NAND gate, 3 V, 18 V, PDIP14
Order No.:
 60S2100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4012BE
Available: 274 pcs. Leadtime: 12 Weeks **
Total Price: 2.68 € *
5 pcs.
0.5355 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
1.5 mA
18 V
THT
PDIP-14
-55 °C
125 °C
PLL circuit, 3 V, 18 V, PDIP16
Order No.:
 60S5400
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4046BE
Available: 753 pcs. Available in 5 Days: 325 pcs. Leadtime: 1 Week **
Total Price: 1.15 € *
1 pcs.
1.1543 €
25 pcs.
0.9282 €
100 pcs.
0.7735 €
250 pcs.
0.6664 €
1000 pcs.
0.5831 €
18 V
THT
PDIP-16
-55 °C
125 °C
NOR gate, 3 V, 18 V, PDIP14
Order No.:
 60S6900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4077BE
Available: 215 pcs. Leadtime: 6 Weeks **
Total Price: 0.96 € *
1 pcs.
0.9639 €
10 pcs.
0.7973 €
100 pcs.
0.6069 €
1000 pcs.
0.4760 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
AND gate, 3 V, 18 V, PDIP14
Order No.:
 60S6750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4073BE
Available: 0 pcs. Available in 5 Days: 450 pcs. Leadtime: 1 Week **
Total Price: 0.82 € *
25 pcs.
0.8211 €
100 pcs.
0.6902 €
250 pcs.
0.5831 €
1000 pcs.
0.5117 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP CD4093BE
Order No.:
 60S7250
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4093BE
Available: 542 pcs. Leadtime: 6 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
25 pcs.
0.6902 €
100 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
3.4 mA
18 V
THT
PDIP-14
-55 °C
125 °C
Hex inverting, -0.5 V, 20 V, PDIP16
Order No.:
 60S5700
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4049UBE
Available: 269 pcs. Available in 5 Days: 575 pcs. Leadtime: 1 Week **
Total Price: 0.92 € *
1 pcs.
0.9163 €
25 pcs.
0.7378 €
100 pcs.
0.6307 €
250 pcs.
0.5355 €
1000 pcs.
0.4522 €
25 mA
18 V
THT
PDIP-16
-55 °C
125 °C
Multiplexer, 3 V, 20 V, PDIP16
Order No.:
 60S5900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD4052BE
Available: 108 pcs. Available in 5 Days: 750 pcs. Leadtime: 1 Week **
Total Price: 0.55 € *
1 pcs.
0.5534 €
100 pcs.
0.4915 €
1000 pcs.
0.4165 €
18 V
THT
PDIP-16
-55 °C
125 °C