The CD4073BE is a 3-input CMOS Triple AND Gate provides the system designer with direct implementation of the AND function and supplement the existing of CMOS gates.
Features
Output current | 3.4 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available