CD4068BE | Texas Instruments
NAND gate, 3 V, 18 V, PDIP14
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
NAND gate, CD4068BE, Texas Instruments
The CD4068BE is a NAND gate that provides the system designer with direct implementation of the positive-logic 8-input.
Features
- Buffered inputs and outputs
- Medium speed operation
- Standardized, symmetrical output characteristics
Technical specifications
Output current | 1.5 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |