Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

CMOS counter, 3 V, 18 V, PDIP16

  • min. supply voltage: 3 V
  • max. supply voltage: 18 V
  • Design: THT

Order No. 60 S 2650

Manufacturer name

Texas Instruments

Series

4000

Manufacturer No.

CD4017BE

piece
Total

€ 0.48
There are 479 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.476 € 0.35938 € 0.3213
product.detail.add.UNDEFINED

Technical features

3 V
18 V
THT
-55 °C
125 °C
CMOS logic chips
1
1
10 bit

Manufacturer information

Manufacturer name Texas Instruments
Series 4000
Manufacturer number CD4017BE
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family CD.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions