053710291900 | Eberle

Floor heating controller, 230 VAC, 7 to 32 °C, white, 053710291900

Order No.: 06N8525
EAN: 4017254140716
MPN:
053710291900
INSTAT+ 2R
Eberle
default L
Image may differ
Unit Price (€ / pc.)
115.6085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.61 € *
Price list
Quantity
Price per unit*
1 pcs.
115.6085 €
10 pcs.
103.6609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermostat timers, Eberle INSTAT+.

Functions: holiday and party function, selectable programs (all days the same, weekdays/off-days, daily individually), variable switching times (2, 4, 6), security against unauthorized access, adaptable temperature display, changeover of effective direction for heating/cooling, anti-freeze function, access protection/child protection

Rated voltage: 230 VAC/50 Hz

Switching current: 10 mA to 16 (2) A

Output: relay with CO contact, electrically isolated

Output signal: pulse width modulation (PWM)

Switching time: 1.0 min

Degree of protection: IP 30

Safety class: II

Ambient temperatures: 0 to +40 °C

Ambient humidity: 25 to 85 %.

For battery operation, type INSTAT+ 2R.

Voltage supply: 2 x AA 1.5 V alkaline batteries

Temperature settings: +7.0 to +32 °C.

Technical specifications
Version Floor heating controller
Colour white
max. operating temperature 32 °C
min. operating temperature 7 °C
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin GB
Customs tariff number 90321020
Variations
min. operating temperature
max. operating temperature
Version
Colour
Voltage
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Colour
Voltage
Degree of protection (IP)