KU3-387 | Semiconductor Sockets, Holders
KUNZE Powerclip Transistor Clip for TO-220 KU3-387
Unit Price (€ / pc.)
1.7136 € *
Available: 1,023 pcs.
Leadtime: 3 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
15 pcs.
1.5113 €
100 pcs.
1.3685 €
500 pcs.
1.2376 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor clips, type KU 3.
Made of stainless steel 1.4310, for TO 220 semiconductor package.
Type: KU 3-387, clip
Technical specifications
Version | Semiconductor clip | |
Width | 3 mm | |
Suitable for | TO-220 | |
Length | 21 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |