1053.68 | Vogt
Fuse holder clip, 5 x 20 mm, PCB mounting, 1053.68
Order No.: 46G6084
EAN: 4099889127058
MPN:
1053.68
Unit Price (€ / pc.)
0.1642 € *
Available: 1,114 pcs.
Leadtime: 2 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1642 €
100 pcs.
0.1369 €
500 pcs.
0.1107 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips for 5 x 20 mm G fuses, type Vogt 1053.68.
For PCB connection; Terminals: longitudinal. Material: pure tin-plated brass. Note: two clips are required per fuse holder (available on separate order).
Type: 1053.68, clip
Technical specifications
Connection | PCB connection | |
Version | open | |
Type of mounting | PCB mounting | |
Installation diameter | 1.3 mm | |
For Fuse | 5 x 20 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |