10006507 | Fischer Elektronik
Clip-on heatsink, 15.24 x 14.5 x 12.7 mm, 26 K/W, black anodized
Unit Price (€ / pc.)
1.2257 € *
Available: 569 pcs.
Leadtime: 24 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9282 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-on heatsinks, type Fischer FK.
For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.
Without solder lug, type FK.
Technical specifications
Version | clip-on heatsink | |
Width | 14.5 mm | |
Suitable for | TO220 | |
Height | 12.7 mm | |
Length | 15.24 mm | |
Material | aluminum | |
Max. heat resistance | 26 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | US |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |