10006497 | Fischer Elektronik
Clip-on heatsink, 19.05 x 14.5 x 12.7 mm, 21 K/W, black anodized
Unit Price (€ / pc.)
1.3923 € *
Available: 364 pcs.
Next delivery: 1,000 pcs. on 2024-06-07
Leadtime: 24 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9163 €
2500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-on heatsinks, type Fischer FK.
For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.
Without solder lug, type FK.
Technical specifications
Version | clip-on heatsink | |
Width | 14.5 mm | |
Suitable for | TO220 | |
Height | 12.7 mm | |
Length | 19.05 mm | |
Material | aluminum | |
Max. heat resistance | 21 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | US |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |