10034978 | Fischer Elektronik
Clip-on heatsink, 7 x 25 x 20.5 mm, 25 K/W, black anodized
Unit Price (€ / pc.)
0.8092 € *
Available: 830 pcs.
Leadtime: 11 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-on heatsink for TO 220, type Fischer FK 220.
Made of black anodized aluminum.
Technical specifications
Version | clip-on heatsink | |
Width | 25 mm | |
Suitable for | TO220 | |
Height | 20.5 mm | |
Length | 7 mm | |
Material | aluminum | |
Max. heat resistance | 25 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |