98 64 02 | Knipex

Insulating Clamp of plastic 150 mm

Order No.: 07L312
EAN: 4003773021193
MPN:
98 64 02
986402
Knipex
default L
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-09-16
Leadtime: 3 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
6 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
For holding insulating mats in place. With integrated spring. Fully insulating to reduce risk of short circuit. Solid plastic, fibreglass-reinforced
Technical specifications
Version Ccamp
Width 106 mm
Colour red
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 39172190
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 07L310

Manufacturer SKU:

 98 67 10

 

Available: 1 pcs. Leadtime: 3 Weeks **
189.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.210 €
3 pcs.
170.289 €

Order No.:

 07L308

Manufacturer SKU:

 98 67 05

 

Available: 0 pcs. Leadtime: 3 Weeks **
56.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.8820 €
6 pcs.
51.1938 €