Clear storage bags with Minigrip zip-lock, type Etm.
Made of transparent polyethylene. The bag length corresponds with the filling height from the bag base to the lock. The overlapping above the lock is not included in the stated length; Bag thickness: 0.06 mm, with PE recycling imprint.
Neutral, without legend, type N.
Technical attributes (type, dimensions in mm: width (W), length (L)): N 120, W 120, L 170, package of 100
Version | pressure bag | |
Width | 120 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 170 mm | |
Material | polyethylene |
Country of origin | FR |
Customs tariff number | 39232100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
19L5022
Manufacturer SKU:
ITM020267
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available