2003 SB | Cleaning Agents
N.A. cleaning sponge, bottle, 700 ml, 2003 SB
Order No.: 13L2950
EAN: 4099891434212
MPN:
2003 SB
Unit Price (€ / pc.)
5.0575 € *
Available: 220 pcs.
Leadtime: 3 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
12 pcs.
4.4506 €
96 pcs.
3.9032 €
288 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cleaning sponges, type Seno Polibloc.
For dry cleaning and simultaneous degreasing of copper-coated base material. Produces absolutely metallic bright surfaces that form an ideal adhesive substrate for silk screen printing ink, photo resists, transfer symbols, print pins etc. A must for immersion tin- and silver-plating; Size: 40 x 30 x 20 mm.
Type: Polibloc, cleaning sponge
Technical specifications
Usage | surface cleaner | |
Version | cleaning sponge | |
Container | bottle | |
Contents | 700 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68042212 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |