GTS-E SPANNZANGE | Panduit

Cable tie tool GTS-E

Order No.: 05L7511
EAN: 4099891376154
MPN:
GTS-E SPANNZANGE
61305601222
Panduit
default L
Image may differ
Unit Price (€ / pc.)
270.1657 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
270.17 € *
Price list
Quantity
Price per unit*
1 pcs.
270.1657 €
3 pcs.
262.0618 €
5 pcs.
259.2296 €
10 pcs.
253.0535 €
25 pcs.
246.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie tool GTS-E from Panduit

- Improved cable tie cut-off mechanism that minimizes the impact to the installer’s hand by more than

40% - the lowest in the industry

- Low handle force required to cut-off the cable tie, - 15% lower handle force than comparable tools

Installs Cable Tie Cross Sections: Subminiature, Miniature, Intermediate, Standard

Weight: 317.5 g

Technical specifications
Weight 317.5 g
Handle Material plastic
max. binder width 4.8 mm
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes