Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cable tie tool, HellermannTyton MK3SP, 110-03500

Order No. 05 L 7450

Manufacturer name

HellermannTyton

Manufacturer No.

110-03500
MK3SP

piece
Total

€ 194.07
There are 2 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 194.0652 € 186.354
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name HellermannTyton
Manufacturer number 110-03500
MK3SP
GTIN 4031026102405
Country of origin Germany
Customs tariff number 82055980
The above illustration may deviate

Cable tie tool, type HellermannTyton MK3SP

The MK3SP with its ergonomic design can be used anywhere. A tough and extremely low maintenance metal tool with an adjustable preset tension device for tensioning and automatically cutting HellermannTyton cable ties up to a width of 4.8mm.

Tie width: max. 4.8 mm

Tie thickness: max. 1.5 mm

Color: grey-black

Weight: 330 g

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products