110-70129 | HellermannTyton

Cable tie tool EVO7 HellermannTyton 110-70129

Order No.: 05L7435
EAN: 4031026454092
MPN:
110-70129
EVO7
HellermannTyton
default L
front L
side L
back L
top L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Tesioninf tool, 1,5 mm, Plastic, 110-77001
Order No.: 05L7470
Manufacturer: HellermannTyton
per pc. 336.77 € *
*incl. VAT plus shipping costs

Cable tie tool EVO7 from HellermannTyton 110-70129

- Ergonomic, slip-proof handle for a comfortable and secure grip

- Extremely low maintenance

- Fast and precise application with minimum effort (TLC mechanism)

- Convenient and simple tension adjustment

- Extended, slim nose for use in narrow spaces

- Housing made of resilient and lightweight glass fibre-reinforced polyester

Grip width: 90 mm

Tension force settings: 9

Cable tie width: up to 4.8 mm

Weight: 270 g

Technical specifications
Bond strength 1.5 mm
Weight 270 g
Handle Material plastic
max. binder width 4.8 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 05L7470

Manufacturer SKU:

 110-77001

 

Available: 23 pcs. Leadtime: 1 Week **
336.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.77 €
5 pcs.
327.25 €
10 pcs.
315.35 €
25 pcs.
303.45 €
Accessory