9-261 | Bernstein

Clamping foot, 9-261, with screw-on plate, 150 x 105 mm

Order No.: 07L3296
EAN: 4099891431013
MPN:
9-261
Series: SPANNFIX
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
108.0520 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
108.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.0520 €

Ball joint clamping feet, type 9-261.

with screw-on plate, 150 x 105 mm.

Technical specifications
Version clamping foot
Size 150 x 105
Material die-cast aluminum
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Version
Size
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Size
ESD protection
Clamping foot, 9-261, with screw-on plate, 150 x 105 mm
Order No.:
 07L3296
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-261
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 108.05 € *
1 pcs.
108.0520 €
die-cast aluminum
clamping foot
150 x 105
SPANNFIX-Fuß zum festen Aufschrauben, schwarz
Order No.:
 02L6535
Manufacturer:
 Bernstein
Manufacturer SKU:
 9-261 SW
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.24 € *
1 pcs.
115.2396 €
5 pcs.
103.7085 €
die-cast aluminum
Ball joint base
Yes