Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor/actuator cables, made up, 2 m, 0.34 mm², black

UL

  • Lock type: Screwed connector 
  • Rated voltage: 250 V
  • Rated current: 4 A
  • Material of the contact coating: nickel barrier layer and gold-plated 
  • Material, enclosure: TPU 
Order No. 74 F 562
Manufacturer No. 43-10032
SAL-12-RK4-2/K1
piece
Total

€ 58.91
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 50 from 100
Price* per piece € 5.8905 € 5.5692 € 5.2479
product.detail.add.UNDEFINED
Cable length 2 m
Cross section 0.34 mm²
Cable sheath colour black
Lock type Screwed connector
Rated voltage 250 V
Rated current 4 A
Material of the contact coating nickel barrier layer and gold-plated
Material, enclosure TPU
Material of cable sheath TPU
Material of the contact base body Copper alloy
Degree of protection IP 67
Coding (polarization) A-coded
halogen-free Yes
Ordinance / standards UL
LED display No
shielded No
min. temp. (not in movement) -30 °C
max. temperature (not in movement) 80 °C
The above illustration may deviate
Other versions