Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor/actuator cables, made up, 0.5 m, 5, M12 flanged plug, straight

  • Cable length: 0.5 m
  • Lock type: Screwed connector
  • Rated voltage: 60 V

Order No. 74 F 559

Manufacturer name

CONEC

Manufacturer No.

43-01013
SAL-12-FSH5-0,5

piece
Total

€ 9.46
There are 6 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 9.4605 € 8.211 € 7.735 € 7.3185 € 7.021
product.detail.add.UNDEFINED

Technical features

0.5 m
Screwed connector
60 V
4 A
nickel barrier layer and gold-plated
Copper alloy
IP 67
A-coded
No
UL
No
No
-30 °C
80 °C
PVC
Copper alloy

Manufacturer information

Manufacturer name CONEC
Manufacturer number 43-01013
SAL-12-FSH5-0,5
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions