43-00114 | CONEC

Socket, M12, 5 pole, screw connection, screw locking, straight, 43-00114

Order No.: 74F551
EAN: 4099889704051
MPN:
43-00114
CONEC
default L
front L
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1491 €

Sensor-actuator connector, 43-00114, CONEC

Features

  • Screw connector
  • Pollution degree: 3/2
  • Material contact: Copper alloy
  • Degree of protection: IP67
Technical specifications
Version socket
Additional parts equipped
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
Socket, M12, 4 pole, screw connection, screw locking, straight, 43-00113
Order No.:
 74F550
Manufacturer:
 CONEC
Manufacturer SKU:
 43-00113
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 36 pcs. on 2024-05-13
Total Price: 13.14 € *
1 pcs.
13.1376 €
4 pole
equipped
gold-plated
socket
screw locking
A
cable assembly
straight
M12
screw connection
IP67