Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor/actuator cables, made up, 4, M8 plug, angled, 2 m

UL

  • Cross section: 0.25 mm²
  • Cable sheath colour: black 
  • Port version (2): open end to cable 
  • Lock type: Screwed connector 
  • Rated voltage: 30 V
Order No. 74 F 534
Manufacturer No. 42-10060
SAL-8-RSW4-2/K1
piece
Total

€ 6.25
There are 7 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 6.2475 € 5.3788 € 5.0932 € 4.8076
product.detail.add.UNDEFINED
Pin number 4
Port version (1) M8 plug, angled
Cable length 2 m
Cross section 0.25 mm²
Cable sheath colour black
Port version (2) open end to cable
Lock type Screwed connector
Rated voltage 30 V
Rated current 3 A
Material of the contact coating nickel barrier layer and gold-plated
Material, enclosure TPU
Material of cable sheath TPU
Material of the contact base body Copper alloy
Degree of protection IP 67
Coding (polarization) A-coded
halogen-free Yes
Ordinance / standards UL
LED display No
shielded No
min. temp. (not in movement) -30 °C
max. temperature (not in movement) 80 °C
The above illustration may deviate
Other versions