Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor/actuator cables, made up, 0.2 m, 3, M8 flanged plug, straight

UL

  • Port version (2): Stranded wires 
  • Lock type: Screwed connector 
  • Rated voltage: 60 V
  • Rated current: 3 A
  • Material of the contact coating: nickel barrier layer and gold-plated 
Order No. 74 F 517
Manufacturer No. 42-01032
SAL-8-FS3-0,2
piece
Total

€ 47.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 50 from 100
Price* per piece € 4.7362 € 4.4863 € 4.2245
product.detail.add.UNDEFINED
Cable length 0.2 m
Pin number 3
Port version (1) M8 flanged plug, straight
Port version (2) Stranded wires
Lock type Screwed connector
Rated voltage 60 V
Rated current 3 A
Material of the contact coating nickel barrier layer and gold-plated
Material, enclosure Copper alloy
Material of cable sheath PVC
Material of the contact base body Copper alloy
Degree of protection IP 67
Coding (polarization) A-coded
halogen-free No
Ordinance / standards UL
LED display No
shielded No
min. temp. (not in movement) -30 °C
max. temperature (not in movement) 80 °C
The above illustration may deviate
Other versions