Hirschmann Automation and Control

933175100 | Hirschmann Automation and Control

Socket, M12, 5 pole, screw connection, Coupling nut, angled, 933175100

Order No.:  50F134
MPN:
933175100
ELWIKA 5012 PG7
Series:  ELWIKA
EAN: 4099889692679
Hirschmann Automation and Control
default L
default S
Images may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 120 pcs.
Leadtime: 38 Weeks **
Total Price:
14.09 € *
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
12.3998 €
100 pcs.
10.8766 €
250 pcs.
10.4601 €
1000 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Circular connector M 12, type Hirschmann EL.

With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67.Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.

Angled cable sockets, type ELWIKA.

Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELWIKA 5012 Pg 7, 5-pole, M 12, Pg 7

Technical specifications
Version socket
Additional parts equipped
Thread size M12
Coding A
Contact connection screw connection
contact surface tin-plated
Assembly cable assembly
Orientation angled
Pin number 5 pole
Degree of protection (IP) IP67
Type of locking Coupling nut
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Search results: 1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
contact surface
Type of locking
Pin number
Assembly
Thread size
Contact connection
Additional parts
Version
Coding
Orientation
Degree of protection (IP)
Socket, M12, 5 pole, screw connection, Coupling nut, angled, 933176100
Order No.:
 50F136
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933176100
Total Price: 11.44 € *
1 pcs.
11.4359 €
Available: 56 pcs.
Leadtime: 52 Weeks **
tin-plated
Coupling nut
5 pole
cable assembly
M12
screw connection
equipped
socket
A
angled
IP67
Socket, M8, 3 pole, solder pins, screw locking, angled, 933368100
Order No.:
 50F128
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933368100
Total Price: 15.12 € *
1 pcs.
15.1249 €
Available: 19 pcs.
Leadtime: 6 Weeks **
gold-plated
screw locking
3 pole
PCB mounting
M8
solder pins
equipped
socket
angled
IP67
Socket, M12, 5 pole, screw connection, Coupling nut, angled, 933175100
Order No.:
 50F134
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933175100
Total Price: 14.09 € *
1 pcs.
14.0896 €
10 pcs.
12.3998 €
100 pcs.
10.8766 €
250 pcs.
10.4601 €
1000 pcs.
9.7937 €
Available: 120 pcs.
Leadtime: 38 Weeks **
tin-plated
Coupling nut
5 pole
cable assembly
M12
screw connection
equipped
socket
A
angled
IP67
Socket, M12, 4 pole, screw connection, Coupling nut, angled, 933174100
Order No.:
 50F132
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933174100
Total Price: 13.32 € *
1 pcs.
13.3161 €
10 pcs.
11.9833 €
50 pcs.
10.5553 €
100 pcs.
8.9488 €
Available: 100 pcs.
Next delivery: 100 pcs. on 2024-08-06
Leadtime: 46 Weeks **
tin-plated
Coupling nut
4 pole
cable assembly
M12
screw connection
equipped
socket
A
angled
IP67
Socket, M12, 4 pole, screw connection, Coupling nut, angled, 933172100
Order No.:
 50F130
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933172100
Total Price: 12.22 € *
1 pcs.
12.2213 €
10 pcs.
10.7457 €
100 pcs.
9.4605 €
250 pcs.
9.0559 €
Available: 16 pcs.
Next delivery: 100 pcs. on 2024-07-25
Leadtime: 20 Weeks **
tin-plated
Coupling nut
4 pole
cable assembly
M12
screw connection
equipped
socket
A
angled
IP67
Socket, M8, 4 pole, solder pins, screw locking, angled, 933369100
Order No.:
 50F129
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 933369100
Total Price: 11.02 € *
1 pcs.
11.0194 €
Available: 0 pcs.
Leadtime: 6 Weeks **
gold-plated
screw locking
4 pole
PCB mounting
M8
solder pins
equipped
socket
angled
IP67
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ