EP330D-EG | Edsyn
Platinum pin, EP330D-EG
Order No.: 06L9966
EAN: 4099891379797
MPN:
EP330D-EG
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
PCB toolkits made of stainless steel, ESD version, type Edsyn ERGO EP 330..EG.
Needle shape for ultra fine work, handles with ESD compliant finish.
Type: EP 330 D–EG, bent
Technical specifications
Version | Platinum pin | |
Material | special steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 82053000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |