EP330C-EG | Edsyn

Platinum pin, 146 mm, EP330C-EG

Order No.: 06L9964
EAN: 4099891379780
MPN:
EP330C-EG
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
29.2859 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
5 pcs.
26.3704 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB toolkits made of stainless steel, ESD version, type Edsyn ERGO EP 330..EG.

Needle shape for ultra fine work, handles with ESD compliant finish.

Type: EP 330 C–EG, angled twice

Technical specifications
Version Platinum pin
Length 146 mm
Material stainless steel
Logistics
Country of origin US
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Platinum pin, EP330A-EG
Order No.:
 06L9960
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330A-EG
Available: 7 pcs. Leadtime: 5 Weeks **
Total Price: 25.97 € *
1 pcs.
25.9658 €
5 pcs.
24.3950 €
15 pcs.
23.4787 €
50 pcs.
22.4315 €
150 pcs.
21.4914 €
stainless steel
Platinum pin
Platinum pin, 146 mm, EP330B-EG
Order No.:
 06L9962
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330B-EG
Available: 13 pcs. Leadtime: 2 Weeks **
Total Price: 29.29 € *
1 pcs.
29.2859 €
5 pcs.
27.5366 €
15 pcs.
26.4775 €
50 pcs.
25.3113 €
150 pcs.
24.2522 €
stainless steel
Platinum pin
146 mm
Platinum pin, 146 mm, EP330C-EG
Order No.:
 06L9964
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330C-EG
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 29.29 € *
1 pcs.
29.2859 €
5 pcs.
26.3704 €
stainless steel
Platinum pin
146 mm
Platinum pin, EP330D-EG
Order No.:
 06L9966
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330D-EG
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 23.92 € *
10 pcs.
23.919 €
special steel
Platinum pin