EP330A-EG | Edsyn

Platinum pin, EP330A-EG

Order No.: 06L9960
EAN: 4099891379766
MPN:
EP330A-EG
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
25.9658 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
25.97 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9658 €
5 pcs.
24.3950 €
15 pcs.
23.4787 €
50 pcs.
22.4315 €
150 pcs.
21.4914 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB toolkits made of stainless steel, ESD version, type Edsyn ERGO EP 330..EG.

Needle shape for ultra fine work, handles with ESD compliant finish.

Type: EP 330 A–EG, straight

Technical specifications
Version Platinum pin
Material stainless steel
Logistics
Country of origin US
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Platinum pin, EP330A-EG
Order No.:
 06L9960
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330A-EG
Available: 7 pcs. Leadtime: 5 Weeks **
Total Price: 25.97 € *
1 pcs.
25.9658 €
5 pcs.
24.3950 €
15 pcs.
23.4787 €
50 pcs.
22.4315 €
150 pcs.
21.4914 €
stainless steel
Platinum pin
Platinum pin, 146 mm, EP330B-EG
Order No.:
 06L9962
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330B-EG
Available: 13 pcs. Leadtime: 2 Weeks **
Total Price: 29.29 € *
1 pcs.
29.2859 €
5 pcs.
27.5366 €
15 pcs.
26.4775 €
50 pcs.
25.3113 €
150 pcs.
24.2522 €
stainless steel
Platinum pin
146 mm
Platinum pin, EP330D-EG
Order No.:
 06L9966
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330D-EG
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 23.92 € *
10 pcs.
23.919 €
special steel
Platinum pin
Platinum pin, 146 mm, EP330C-EG
Order No.:
 06L9964
Manufacturer:
 Edsyn
Manufacturer SKU:
 EP330C-EG
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 29.29 € *
1 pcs.
29.2859 €
5 pcs.
26.3704 €
stainless steel
Platinum pin
146 mm