EP330A | Edsyn
Platinum pin, 146 mm, EP330A
Order No.: 06L9950
EAN: 4099891379711
MPN:
EP330A
Unit Price (€ / pc.)
12.5783 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
5 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB toolkits made of stainless steel, type Edsyn ECONO EP 330../EA 180.
Needle shape for ultra fine work, handles with serrated finish.
Type: EP 330 A, straight
Technical specifications
Version | Platinum pin | |
Length | 146 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 82053000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |