EP330B-EG | Edsyn
Platinum pin, 146 mm, EP330B-EG
Order No.: 06L9962
EAN: 4099891379773
MPN:
EP330B-EG
Unit Price (€ / pc.)
29.2859 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
5 pcs.
27.5366 €
15 pcs.
26.4775 €
50 pcs.
25.3113 €
150 pcs.
24.2522 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB toolkits made of stainless steel, ESD version, type Edsyn ERGO EP 330..EG.
Needle shape for ultra fine work, handles with ESD compliant finish.
Type: EP 330 B–EG, angled
Technical specifications
Version | Platinum pin | |
Length | 146 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 82053000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |