Lock washer made of spring steel to DIN 6799, type Si 203.
Version | Circlip | |
Colour | natural | |
Inner diameter | 2.3 mm | |
Material | spring steel | |
Standard number | DIN 6799 |
Country of origin | DE |
Customs tariff number | 73182100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available