RCA plugs, type NP 116.
Solder connection, insulated sleeve with anti-kink guard, screw mountable.
Type: NP 116, black
Version | plug | |
Colour Marking | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
Assembly | cable assembly |
Country of origin | CN |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available