Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cinch plug for high-end audio applications, Cinchstecker, löten/schrauben, Kabelmontage

  • Housing version: Metall 
  • Housing colour: verzinkt 
  • Farbmarkierung: schwarz 
  • contact surface: rhodium-plattiert 
Order No. 39 F 415
Manufacturer No. 93199

This product is no longer available.

RCA plugs for high-end audio applications, TTAF.

Premium quality for excellent sound properties

Haptic: brass, zinc, diamond

Contacts: Tellurium copper, Rhodium-plated

Connections: screw/solder termination

Insulation: Teflon

Cable diameter: 12 mm.

 

 

Plug connector version Cinchstecker
Connection löten/schrauben
Assembly Kabelmontage
Housing version Metall
Housing colour verzinkt
Farbmarkierung schwarz
contact surface rhodium-plattiert
The above illustration may deviate
Other versions