Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cinch plug for high-end audio applications, Cinchstecker, löten/schrauben, Kabelmontage

  • Housing version: Metall 
  • Housing colour: verzinkt 
  • Farbmarkierung: rot 
  • contact surface: rhodium-plattiert 
Order No. 39 F 414
Manufacturer No. 93198
piece
Total

€ 30.94
There are 24 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 30.94 € 25.585 € 22.134
product.detail.add.UNDEFINED

RCA plugs for high-end audio applications, type TTAF.

Premium quality for excellent sound properties; Haptic: brass, zinc, diamond. Contacts: Tellurium copper, Rhodium-plated. Connections: screw/solder termination. Insulation: Teflon. Cable diameter: 12 mm.

 

Technical attributes (type, color code): 93198, red

Plug connector version Cinchstecker
Connection löten/schrauben
Assembly Kabelmontage
Housing version Metall
Housing colour verzinkt
Farbmarkierung rot
contact surface rhodium-plattiert
The above illustration may deviate
Other versions