Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cinch plug for high-end audio applications, Cinchstecker, löten/schrauben, Kabelmontage

  • Housing version: Metall 
  • Housing colour: schwarz 
  • Farbmarkierung: rot 
  • contact surface: vergoldet 
Order No. 39 F 411
Manufacturer No. 93216
piece
Total

€ 16.30
There are 27 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 16.303 € 13.566 € 11.6025
product.detail.add.UNDEFINED

RCA plugs for high-end audio applications, type TTAF.

Prime quality for excellent sound properties; Haptic: brass, Lack. Contacts: gold-plated brass. Connections: screw/solder termination. Insulation: Teflon. Cable diameter: 9.1 mm.

 

Technical attributes (type, color code): 93216, red

Plug connector version Cinchstecker
Connection löten/schrauben
Assembly Kabelmontage
Housing version Metall
Housing colour schwarz
Farbmarkierung rot
contact surface vergoldet
The above illustration may deviate
Other versions