Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Cinch plug for high-end audio applications, Cinchstecker, löten/schrauben, Kabelmontage

  • Housing version: Metall 
  • Housing colour: schwarz 
  • Farbmarkierung: blau 
  • contact surface: vergoldet 
Order No. 39 F 410
Manufacturer No. 93215

This product is no longer available.

RCA plugs for high-end audio applications, type TTAF.

Prime quality for excellent sound properties; Haptic: brass, Lack. Contacts: gold-plated brass. Connections: screw/solder termination. Insulation: Teflon. Cable diameter: 9.1 mm.

 

Technical attributes (type, color code): 93215, blue

Plug connector version Cinchstecker
Connection löten/schrauben
Assembly Kabelmontage
Housing version Metall
Housing colour schwarz
Farbmarkierung blau
contact surface vergoldet
The above illustration may deviate
Other versions