Technical Data
Version | jack | |
diameter | 6 mm | |
Colour Marking | black | |
Enclosure | black | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available