Phono cable jacks, type NEUTRIK/REAN NYS372.
Solder connection; Housing material: CuZn39Pb3, nickel-plated. Contacts: nickel-plated. Rated current per contact: 1.0 A. Contact resistance: max. 10 mohm. Dielectric strength: 0.5 kVDC. Cable diameter: max. 6.0 mm. Operating temperatures: - 20 °C to +70 °C.
Technical attributes (type, contact version): NYS372P, nickel - plated
Version | jack | |
Colour Marking | white | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available