34.1670 | RCA Connectors

RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage

Order No.: 60F134
EAN: 4007754026764
MPN:
34.1670
default L
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4367 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA panel jacks, type T-706GI/NI.

For ultimate audio quality, solder terminals, fully insulated; Mounting dimensions: hole diameter 12.7 mm. Outer diameter: 19 mm. With color ring code.

Type: T–706NI, nickel–plated, black

Technical specifications
Version socket
diameter 19 mm
Colour Marking black
Shell Material metal
Contact connection solder connection
contact surface nickel-plated
Assembly built-in mounting
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Colour Marking
diameter
Shell Material
Version
Assembly
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Colour Marking
diameter
Shell Material
Version
Assembly
Contact connection
RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage
Order No.:
 60F134
Manufacturer SKU:
 34.1670
Available: 30 pcs. Leadtime: 1 Week **
Total Price: 12.03 € *
1 pcs.
12.0309 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4367 €
500 pcs.
8.9369 €
nickel-plated
black
19 mm
metal
socket
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage
Order No.:
 60F136
Manufacturer SKU:
 34.1650
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.28 € *
1 pcs.
16.2792 €
10 pcs.
15.3272 €
50 pcs.
14.3633 €
100 pcs.
13.4113 €
gold-plated
black
19 mm
metal
socket
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage
Order No.:
 60F137
Manufacturer SKU:
 34.1640
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.15 € *
1 pcs.
15.1487 €
10 pcs.
14.2800 €
50 pcs.
13.3637 €
100 pcs.
12.4831 €
gold-plated
red
19 mm
metal
socket
built-in mounting
solder connection
RCA chassis socket, Cincheinbaubuchse, löten, Einbaumontage
Order No.:
 60F135
Manufacturer SKU:
 34.1660
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.41 € *
1 pcs.
8.4133 €
10 pcs.
7.9016 €
50 pcs.
7.4256 €
100 pcs.
6.9377 €
nickel-plated
red
19 mm
metal
socket
built-in mounting
solder connection