18.51.8.230.0040 | Finder
Motion detector, 230 VAC, -10 to 50 °C, white, for indoor, 18.51.8.230.0040
Unit Price (€ / pc.)
102.5304 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
102.53 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5304 €
3 pcs.
99.4602 €
*incl. VAT plus shipping costs
**Subject to prior sale
PIR motion detector, 18.51.8.230.0040, Finder
PIR movement and presence detector designed for applications such as hotel corridors, offices, areas with low occupant activity.
Features
- Possibility to connect external push-button to force the output state
- Dynamic light compensation
- Output contact connected to supply live
- 1 NO 10 A (connected to supply live)
- Sensing area 360°
Applications
- Hotel room energy-enabling units
- Lighting control in corridors (for hotels, offices and hospitals)
- Offices, swimming baths and schools
- Staircase light control
Technical specifications
Version | motion detector | |
Colour | white | |
Suitable for | indoor | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |