33236-AA | CRC

CHAIN LUBE Chain spray NSF H1, CRC, spray 500 ml

Order No.: 12L1431
EAN: 5412386069062
MPN:
33236-AA
CHAIN LUBE
CRC
default L
Image may differ
Unit Price (€ / pc.)
26.0610 € *
Available: 0 pcs.
Next delivery: 7 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
6 pcs.
24.7520 €
12 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chain spray, 33236-AA, CRC

CHAIN LUBE is the special chain lubricant for food processing technology. The high-purity, odorless adhesive lubricant is silicone-free and can be used up to +175 °C. It is ideally suited for the long-term lubrication of chains, gears, linkages or sliding guides. The PTFE additive increases the sliding effect and pressure load capacity. CHAIN LUBE is registered in the highest NSF category H1 for food technology and can be used even if food contact cannot be completely ruled out. With Permalock special spray head for highest safety in food production.

Technical specifications
Usage Food technology
Version Chain spray
Container spray can
Operational temperature -50 °C to 175 °C
Contents 500 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.