93PR5KLF | BI Technologies

Cermet trimmer potentiometer, 5 kΩ, 1 W, THT, on top, 93PR5KLF

Order No.: 64E8014
EAN: 4099879886200
MPN:
93PR5KLF
Series: 93
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
550 pcs.
2.7013 €

Trimmer potentiometer, 93PR5KLF, BI Technologies

Single-turn trimmer made of cermet material. Diameter: 1/2 inch.

Technical specifications
ohmic resistance 5 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Rotary range, electrical 270 °
Seeting on top
Height 6.35 mm
Contact distance RM 5.08
Power 1 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Tolerance
Height
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 10 kΩ, 1 W, THT, on top, 93PR10KLF
Order No.:
 64E8016
Manufacturer:
 BI Technologies
Manufacturer SKU:
 93PR10KLF
Available: 1,736 pcs. Leadtime: 3 Weeks **
Total Price: 3.99 € *
1 pcs.
3.9865 €
10 pcs.
3.5105 €
100 pcs.
3.0821 €
200 pcs.
2.9512 €
1000 pcs.
2.7132 €
10 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
THT
solder pin
linear
-55 °C
RM 5.08
125 °C
1 W
Cermet trimmer potentiometer, 1 kΩ, 1 W, THT, on top, 93PR1KLF
Order No.:
 64E8010
Manufacturer:
 BI Technologies
Manufacturer SKU:
 93PR1KLF
Available: 293 pcs. Leadtime: 26 Weeks **
Total Price: 4.55 € *
1 pcs.
4.5458 €
10 pcs.
3.9032 €
50 pcs.
3.7366 €
550 pcs.
3.6890 €
1500 pcs.
3.5700 €
1 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
THT
solder pin
linear
-55 °C
RM 5.08
125 °C
1 W
Cermet trimmer potentiometer, 100 Ω, 1 W, THT, on top, 93PR100LF
Order No.:
 64E8004
Manufacturer:
 BI Technologies
Manufacturer SKU:
 93PR100LF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 2.88 € *
550 pcs.
2.8798 €
1500 pcs.
2.7846 €
100 Ω
cermet trimmer potentiometer
±10 %
6.35 mm
THT
solder pin
linear
-55 °C
RM 5.08
125 °C
1 W
Cermet trimmer potentiometer, 2 kΩ, 1 W, THT, on top, 93PR2KLF
Order No.:
 64E8012
Manufacturer:
 BI Technologies
Manufacturer SKU:
 93PR2KLF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 2.63 € *
550 pcs.
2.6299 €
2 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
THT
solder pin
linear
-55 °C
RM 5.08
125 °C
1 W
Cermet trimmer potentiometer, 5 kΩ, 1 W, THT, on top, 93PR5KLF
Order No.:
 64E8014
Manufacturer:
 BI Technologies
Manufacturer SKU:
 93PR5KLF
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 2.70 € *
550 pcs.
2.7013 €
5 kΩ
cermet trimmer potentiometer
±10 %
6.35 mm
THT
solder pin
linear
-55 °C
RM 5.08
125 °C
1 W