CT-94EW-503-50K OHM | Nidec Copal

Cermet trimmer potentiometer, 18 turns, 50 kΩ, 0.5 W, THT, on top, CT-94EW-503-50K OHM

Order No.: 66E9424
EAN: 4099879891440
MPN:
CT-94EW-503-50K OHM
Series: CT-94
Nidec Copal
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.1424 €

Trimmer potentiometer, CT-94EW-503-50K OHM, Nidec Copal

Cermet trimmer is a precision type. Sealed and has 18 turns. Features a thin body design, measuring only 4.8 mm in thickness. The resin material used in its construction is UL Recognized 94V-0, excluding adhesives. RoHS compliant, ensuring its adherence to environmental standards. It can be easily adjusted from the top side.

Technical specifications
ohmic resistance 50 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 9 mm
Rotary range, electrical 5400 °
Mechanic rotary range 6480 °
Seeting on top
Height 4 mm
Contact distance RM 2.5
Length 9 mm
Power 0.5 W
max. number of revolutions 18
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power