82PR500LF | BI Technologies
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 82PR500LF
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Cermet trimmers, type TT electronics/BI technologies 82P.
Single-turn, axial, top adjustment; Electrical range of adjustment: 220°. Load rating: 0.5 W at +70 °C (0 at +125 °C). Operating voltage: 200 VDC. Operating temperatures: –55 to +125 °C. Tolerance: ±10 % (below 200R = ±20 %). Temperature coefficient: ±100.
Type: 500R
Technical specifications
ohmic resistance | 500 Ω | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Rotary range, electrical | 220 ° | |
Seeting | on top | |
Height | 3.56 mm | |
Contact distance | RM 2.54 | |
Length | 6.35 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |