RJ-5EW-205-2M OHM | Nidec Copal
Cermet trimmer potentiometer, 14 turns, 2 MΩ, 0.25 W, THT, on top, RJ-5EW-205-2M OHM
Unit Price (€ / pc.)
2.0706 € *
Available: 478 pcs.
Leadtime: 12 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
50 pcs.
1.7493 €
100 pcs.
1.6898 €
200 pcs.
1.6184 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, RJ-5EW-205-2M OHM, Nidec Copal
Cermet trimmer is equipped with 14 turns and enables accurate fine-tuning. Specifically engineered with a sealed structure and utilizes UL Recognized 94V-0 resin material, with the exception of adhesives.
Technical specifications
ohmic resistance | 2 MΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4 mm | |
Rotary range, electrical | 3960 ° | |
Mechanic rotary range | 5040 ° | |
Seeting | on top | |
Height | 6 mm | |
Contact distance | RM 2.5 | |
Length | 6 mm | |
Power | 0.25 W | |
max. number of revolutions | 14 | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |